
28-/56-bit audio processor featuring two ADCs and four DACs, offering 6 channels with a 100dB signal-to-noise ratio and up to 192kHz sample rate. Operates at 50MHz with a 24.576MHz max frequency, supporting I2C, SPI, and serial interfaces. This surface mount IC, housed in an LQFP package, requires 1.8V operating voltage and dissipates a maximum of 259.5mW. Features 12 GPIO pins and a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1401AWBSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1401AWBSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 259.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of GPIO | 12 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Series | Automotive, SigmaDSP® |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1401AWBSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
