
Analog Devices ADAU1401AWBSTZ-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 286.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of GPIO | 12 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1401AWBSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
