
SigmaDSP® audio processor featuring 28-/56-bit processing, two ADCs, and four DACs. Operates at 50MHz with a maximum sample rate of 192kHz and 6 channels. Supports I2C, SPI, and Serial interfaces. Surface mountable in an LQFP package with Tin, Matte contact plating. Rated for -40°C to 105°C operating temperature.
Sign in to ask questions about the Analog Devices ADAU1401YSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1401YSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 286.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 83dB |
| Weight | 0.006409oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1401YSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
