
The ADAU1401YSTZ-RL is a 6-channel SigmaDSP IC with a resolution of 24 bits and a maximum operating frequency of 50MHz. It operates at a supply voltage of 3.3V and has a maximum power dissipation of 286.5mW. The device is packaged in a LQFP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADAU1401YSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1401YSTZ-RL technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Interface | I2C, SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 24.576MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 286.5mW |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 83dB |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1401YSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
