
Automotive fixed-point Digital Signal Processor (DSP) operating at 172MHz. Features a 56-bit data bus width, 40KB EEPROM memory, and 4 ADC channels. Supports I2C and SPI interfaces with 1 channel each, and includes 12 GPIO pins. Surface mountable in a 100-pin TQFP package with tin/matte contact plating, operating from a 3.3V supply. Designed for a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1442YSVZ-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 56b |
| Frequency | 172MHz |
| Height | 1.05mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 40KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of GPIO | 12 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.023175oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1442YSVZ-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
