
Analog Devices ADAU1442YSVZ-3A-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 172MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.023175oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1442YSVZ-3A-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
