
SigmaDSP® Digital Audio Processor featuring a flexible audio routing matrix. Operating at a maximum frequency of 172MHz, this LQFP package component offers I2C and SPI interfaces. It supports a 3.3V operating supply voltage and includes 12 GPIO pins. Designed for surface mount applications, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Analog Devices ADAU1445YSVZ-3A-RL technical specifications.
| Package/Case | LQFP |
| Frequency | 172MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1445YSVZ-3A-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
