
Automotive Digital Signal Processor (DSP) with a 172MHz fixed-point core. Features a 56-bit data bus, 40KB memory, and 12 GPIOs. Supports I2C and SPI interfaces, with 4 ADC channels and 10-bit resolution. Packaged in a 100-pin LQFP for surface mounting, operating from 2.97V to 3.63V with a 3.3V nominal supply.
Sign in to ask questions about the Analog Devices ADAU1446YSTZ-3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1446YSTZ-3A technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 56b |
| Frequency | 172MHz |
| Height | 1.45mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 40KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Bits | 10 |
| Number of GPIO | 12 |
| Number of I/Os | 12 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.04653oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1446YSTZ-3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
