
SigmaDSP® Digital Audio Processor with Flexible Audio Routing Matrix
Sign in to ask questions about the Analog Devices ADAU1446YSTZ-3A-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1446YSTZ-3A-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 172MHz |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 172MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1446YSTZ-3A-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
