
The ADAU1450WBCPZ is a 72-pin quad LFCSP-72 industrial-grade specialized IC from Analog Devices. It operates within a temperature range of -40°C to 105°C and has a supply voltage of 2.97V to 3.63V. The IC has 72 terminals and is available in a 10x10mm package that is ROHS compliant. It features a single function and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1450WBCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1450WBCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.