SigmaDSP Digital Audio Processor, a specialized IC for consumer applications. This 72-terminal, QUAD-positioned component operates within an industrial temperature range of -40°C to 105°C. Featuring a 10mm x 10mm JEDEC S-XQCC-N72 package, it supports supply voltages from 2.97V to 3.63V.
Analog Devices ADAU1450WBCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N72 |
| Width | 10 |
| Length | 10 |
| Pin Count | 72 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1450WBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.