
SigmaDSP stereo audio codec, 24-bit resolution, 96 kHz sampling rate, and 99dB SNR. Features two A/D and two D/A converters, four GPIO pins, and I2C/SPI interfaces. Operates with a 3.3V supply voltage, from 2.97V to 3.65V, and supports a maximum frequency of 27MHz. Housed in a 5mm x 5mm x 0.95mm LFCSP EP package with tin matte plating, suitable for surface mounting.
Analog Devices ADAU1461WBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 27MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1461WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.