
The ADAU1461WBCPZ-R7 is a specialized IC from Analog Devices, packaged in a 5x5mm LFCSP-32. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device features a 24-bit resolution and a signal-to-noise ratio of 99dB, with a maximum operating frequency of 27MHz. It is designed for surface mount applications and is available in tape and reel packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 27MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| RoHS | Compliant |