
SigmaDSP Stereo, Automotive Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1461WBCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 27MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1461WBCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
