
Digital audio processor featuring extended internal memory and I/O functionality. This Sigma DSP offers 88 terminals in a QUAD, S-XQCC-N88 package, measuring 12mm x 12mm. Operating across an industrial temperature range from -40°C to 105°C, it supports supply voltages from 2.97V to 3.63V.
Analog Devices ADAU1467WBCPZ300 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1467WBCPZ300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.