
The ADAU1467WBCPZ300RL is an industrial-grade IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 88 terminals and a quad terminal position in a 12mm by 12mm HVQCCN package. The IC operates within a supply voltage range of 2.97V to 3.63V. It is designed for industrial applications and is available from Analog Devices.
Analog Devices ADAU1467WBCPZ300RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 88 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N88 |
| Width | 12 |
| Length | 12 |
| Pin Count | 88 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.97 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1467WBCPZ300RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.