
SigmaDSP® 28/56-bit audio processor, a surface mount LQFP integrated circuit, offers 24-bit resolution and 100dB signal-to-noise ratio. Featuring two ADCs and four DACs, this specialized IC operates at 50MHz with I2C and SPI interfaces. It supports a supply voltage range of 1.7V to 1.84V and includes 12 GPIO pins.
Sign in to ask questions about the Analog Devices ADAU1701JSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1701JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Height | 1.4mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 286.5mW |
| Max Supply Voltage | 1.84V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Converters | 6 |
| Number of GPIO | 12 |
| Operating Supply Current | 40mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 100dB |
| Termination | SMD/SMT |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1701JSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
