
28/56-bit audio processor featuring two 24-bit ADCs and four 24-bit DACs, offering a 100dB signal-to-noise ratio. This SigmaDSP® processor operates at 50MHz with 12KB RAM and supports I2C and SPI interfaces. It includes 12 GPIO pins and is housed in an LQFP surface mount package. Operating voltage ranges from 1.8V to 3.3V, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices ADAU1701JSTZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1701JSTZ-RL technical specifications.
| Package/Case | LQFP |
| Frequency | 50MHz |
| Height | 1.6mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 2 |
| Number of Converters | 6 |
| Number of GPIO | 12 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RAM Size | 12KB |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 100dB |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1701JSTZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
