
SigmaDSP Stereo Audio Codec, 24-bit resolution, 96 kS/s sampling rate, and 99dB signal-to-noise ratio. Features 2 A/D converters and 2 D/A converters, alongside 4 total converters and 4 GPIO pins. Operates with a 1.8V to 3.65V supply voltage, typically 3.3V. Serial, I2C, and SPI interfaces are supported. Packaged in LFCSP EP for surface mounting, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1761BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Interface | Serial, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Converters | 4 |
| Number of D/A Converters | 2 |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1761BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
