
SigmaDSP Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
Analog Devices ADAU1761BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | Serial, I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Number of GPIO | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | SigmaDSP® |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1761BCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
