
General purpose audio codec featuring 4 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution and a 192 ksps sampling rate. This surface-mount integrated circuit offers a 108 dB signal-to-noise ratio and -96 dB THD+N. It operates with analog and digital power supplies, supporting serial interfaces including I2C, I2S, and SPI. The component is housed in a 40-pin LFCSP EP package measuring 6x6x0.73 mm with a 0.5 mm pin pitch, suitable for operation between -40 °C and 85 °C.
Sign in to ask questions about the Analog Devices ADAU1772BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1772BCPZ-R7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-2 |
| ADC/DAC Resolution | 24bit |
| Type | General Purpose |
| Number of ADCs | 4 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.98|3.63V |
| Interface Type | Serial (I2C, I2S, SPI) |
| Typical Operating Supply Voltage | 1.1|1.8V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.045|1.71V |
| Number of Channels | 4ADC / 2DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 2 |
| Maximum Power Dissipation | 15.5(Typ)mW |
| Signal to Noise Ratio | 108dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -96dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADAU1772BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.