
General purpose audio codec featuring 4 analog-to-digital converters (ADCs) and 2 digital-to-analog converters (DACs), each with 24-bit resolution. Supports sampling rates up to 192 ksps and offers a signal-to-noise ratio of 108 dB with THD+N of -96 dB. Operates with supply voltages between 1.045 V and 3.63 V, with typical operation at 1.1 V or 1.8 V. Interface options include serial I2C, I2S, and SPI. Housed in a 40-pin LFCSP EP package measuring 6x6x0.73 mm, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Sign in to ask questions about the Analog Devices ADAU1772BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1772BCPZ-RL technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | CSP |
| Package/Case | LFCSP EP |
| Package Description | Lead Frame Chip Scale Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VJJD-2 |
| ADC/DAC Resolution | 24bit |
| Type | General Purpose |
| Number of ADCs | 4 |
| Number of DACs | 2 |
| Sampling Rate | 192ksps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 1.98|3.63V |
| Interface Type | Serial (I2C, I2S, SPI) |
| Typical Operating Supply Voltage | 1.1|1.8V |
| Power Supply Type | Analog|Digital |
| Min Operating Supply Voltage | 1.045|1.71V |
| Number of Channels | 4ADC / 2DAC |
| Number of ADC Inputs | 4 |
| Number of DAC Outputs | 2 |
| Maximum Power Dissipation | 15.5(Typ)mW |
| Signal to Noise Ratio | 108dB |
| Total Harmonic Distortion Plus Noise (THD+N) | -96dB |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADAU1772BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.