Four-ADC, Two-DAC, Low Power Codec with Audio Processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADAU1777BCBZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 3.195 |
| Length | 3.765 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1777BCBZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.