
Four-channel Analog-to-Digital Converter (ADC) and two Digital-to-Analog Converters (DAC) integrated circuit with embedded Audio Digital Signal Processors (DSPs). Features a low-power design, operating within a temperature range of -40°C to 85°C. This 42-terminal, bottom-terminal, R-PBGA-B42 package component supports a supply voltage from 1.7V to 1.98V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B42 |
| Width | 2.32 |
| Length | 2.695 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |