
Automotive stereo audio codec featuring 24-bit resolution and a 96 kHz sampling rate. This integrated circuit supports I2C, SPI, Serial, I2S, 2-Wire, and 4-Wire interfaces, with 2 A/D and 2 D/A converters. Operating from a 2.97V to 3.65V supply, it offers a 99dB signal-to-noise ratio and a maximum operating temperature of 105°C. Packaged in a 5mm x 5mm LFCSP EP with tin matte plating, this surface-mount component is RoHS compliant.
Sign in to ask questions about the Analog Devices ADAU1961WBCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAU1961WBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C, SPI, Serial, I2S, 2-Wire, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.65V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Series | AUTOMOTIVE |
| Signal to Noise Ratio (SNR) | 99dB |
| Type | General Purpose |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1961WBCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
