The ADAU1962WBSTZRL is a 24-bit digital-to-analog converter with a quad configuration, suitable for industrial temperature ranges from -40 to 105 degrees Celsius. It features 80 terminals in a 14mm x 14mm LQFP package. The device operates at a nominal supply voltage of 5V and has a single function. It is designed for use in applications requiring high-resolution analog output.
Analog Devices ADAU1962WBSTZRL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 24 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADAU1962WBSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.