
Quad 24-bit Analog-to-Digital Converter (ADC) with diagnostic capabilities, designed for automotive applications. Features four analog input channels, each with a 24-bit resolution and a sampling rate of 192 kS/s. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and an operating supply current of 14mA. Supports I2C and SPI interfaces for data transfer. Packaged in a surface mount configuration with tin, matte contact plating.
Analog Devices ADAU1977WBCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Dissipation | 265mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Series | AUTOMOTIVE |
| Supply Current | 1.75mA |
| Supply Type | Single, Analog, Digital |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1977WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
