
Quad 24-bit Analog-to-Digital Converter (ADC) with diagnostics, featuring four analog inputs and four A/D converters. Operates with a 3V to 3.6V supply voltage, supporting a 3.3V operating voltage. Offers I2C, SPI, and Serial interfaces, with a maximum sampling rate of 192 kS/s. Housed in an LFCSP EP package with tin, matte contact plating, suitable for surface mounting. Designed for unipolar operation and rated for a temperature range of -40°C to 105°C.
Analog Devices ADAU1977WBCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 265mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1977WBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
