
Quad Analog-to-Digital Converter (ADC) with 24-bit resolution and a 192 kS/s sampling rate. Features four analog inputs and supports bipolar and unipolar polarity. Operates with a 3V to 3.6V supply voltage, typically 3.3V, and interfaces via I2C and SPI. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting. Maximum power dissipation is 46.2mW, with an operating temperature range of -40°C to 105°C.
Analog Devices ADAU1978WBCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Interface | I2C, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 46.2mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 46.2mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Supply Type | Single, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAU1978WBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
