
The ADAV4601BSTZ is a specialized IC from Analog Devices, featuring 6 converters and 4 channels. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 674mW. The device is mounted via surface mount and is packaged in a LQFP-80 package. It is RoHS compliant and has a resolution of 28 bits, with a sample rate of 50 kHz.
Sign in to ask questions about the Analog Devices ADAV4601BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAV4601BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 674mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Converters | 6 |
| Operating Supply Current | 115mA |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 28b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 50kHz |
| Series | SigmaDSP® |
| Weight | 0.022575oz |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAV4601BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
