
24-bit stereo audio codec featuring 2 A/D and 2 D/A converters, supporting up to 192kHz sample rates and 102dB SNR. Interfaces via SPI, Serial, and I2C. Operates from a 3V to 3.6V supply, with a typical 3.3V. Packaged in a 10mm x 10mm LQFP with tin/matte contact plating, suitable for SMD/SMT termination.
Analog Devices ADAV801ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | SPI, Serial, I2C |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 192kHz |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 102dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.