
24-bit audio codec IC featuring 2 A/D and 2 D/A converters with 102dB SNR and 96kS/s sampling rate. Operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage. Interface options include I2C and Serial. Housed in a 10mm x 10mm x 1.4mm LQFP package with tin, matte contact plating. Suitable for consumer applications with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADAV803ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADAV803ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 96KS/s |
| Signal to Noise Ratio (SNR) | 102dB |
| Type | General Purpose |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADAV803ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
