The ADBF518WBSWZ402 is a 40-bit digital signal processor from Analog Devices, packaged in a surface-mount LQFP. It operates at frequencies up to 400MHz and supports multiple interfaces, including I2C, SPI, Ethernet, UART, and USART. The device is rated for use in temperatures ranging from -40°C to 85°C and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADBF518WBSWZ402 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 40b |
| Frequency | 400MHz |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADBF518WBSWZ402 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.