The Analog Devices ADBF534WBBCZ4B03 is a 40-bit digital signal processor that operates at a frequency of 400MHz. It supports various interfaces including SPI, CAN, SSP, and UART. The device is packaged in a BGA package and is designed for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C. This IC is part of the Blackfin series from Analog Devices.
Checking distributor stock and pricing after the page loads.
Analog Devices ADBF534WBBCZ4B03 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 40b |
| Frequency | 400MHz |
| Interface | SPI, CAN, SSP, UART |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Blackfin® |
| RoHS | Compliant |