
1.8V Clock Fanout Buffer with 6 LVDS and 12 CMOS outputs, capable of operating up to 1.2GHz. Features a single CMOS input and a 1.8V operating supply voltage, with a range of 1.71V to 1.89V. Offers a propagation delay of 3.2ns and a turn-on delay time of 4.2ns. Packaged in LFCSP EP, this RoHS compliant component operates from -40°C to 85°C and is supplied on tape and reel in quantities of 1500.
Sign in to ask questions about the Analog Devices ADCLK846BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK846BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK846BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
