
Low power clock fanout buffer with 1.8V operating supply voltage, featuring a 1.2GHz maximum frequency. This integrated circuit offers 12 LVDS/24 CMOS outputs and supports both serial and parallel interfaces. It operates in differential mode with a propagation delay of 2.7ns and a turn-on delay time of 4.2ns. Packaged in an LFCSP EP with tin, matte contact plating, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Analog Devices ADCLK854BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.2GHz |
| Height | 0.95mm |
| Input | CMOS |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 168mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 260 |
| Packaging | Tray |
| Propagation Delay | 2.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4.2ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK854BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
