
1.8V low power clock fanout buffer with 12 LVDS/24 CMOS outputs. Features a maximum operating frequency of 1.2GHz and a propagation delay of 4.2ns. Operates from a 1.71V to 1.89V supply, with a nominal 1.8V operating voltage. Designed for differential mode operation with two inputs and one circuit. Packaged in LFCSP EP, tape and reel, with 750 units per package.
Analog Devices ADCLK854BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mode of Operation | DIFFERENTIAL |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK854BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
