
The ADCLK905BCPZ-R2 is a single-channel clock buffer amplifier from Analog Devices. It operates at a maximum frequency of 7.5GHz and is powered by a supply voltage between 2.5V and 3.3V. This device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The ADCLK905BCPZ-R2 is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCLK905BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK905BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
