
Ultrafast SiGe ECL clock/data buffer, operating up to 7.5GHz. Features a single input and single output, with a propagation delay of 0.095ns and turn-on delay of 0.125ns. Housed in a compact 3mm x 2.75mm x 0.85mm LFCSP EP package for surface mounting. Operates from a 2.375V to 3.63V supply, with a maximum supply current of 63mA. Suitable for applications requiring high-speed signal buffering within a -40°C to 125°C temperature range.
Analog Devices ADCLK905BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 7.5GHz |
| Height | 0.85mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 63mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Waffle |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK905BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
