
The ADCLK907BCPZ-R2 is a dual clock buffer amplifier from Analog Devices, packaged in a Lead Free LFCSP EP package. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.3V and minimum supply voltage of 2.5V. The device has a maximum frequency of 7.5GHz and a propagation delay of 0.095ns. It is RoHS compliant and available in a Tape and Reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADCLK907BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK907BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
