
Ultrafast SiGe ECL Clock/Data Buffers
Analog Devices ADCLK907BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.095ns |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK907BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
