
The ADCLK907BCPZ-WP is a dual clock buffer amplifier from Analog Devices, packaged in a lead-free LFCSP EP with a surface mount configuration. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply current of 126mA and a maximum supply voltage of 3.63V, with a minimum supply voltage of 2.375V. It features a propagation delay of 0.095ns and a turn-on delay time of 0.125ns, with a maximum frequency of 7.5GHz.
Analog Devices ADCLK907BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Height | 0.85mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 126mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| Width | 2.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK907BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
