
High-speed buffer amplifier featuring a 7.5GHz maximum frequency and SiGe technology. This ultrafast, open-collector HVDS buffer amplifier operates from a 2.97V to 3.63V supply voltage with a typical 3.3V operating voltage. It offers a 0.202ns propagation delay and turn-on delay time, supporting LVTTL input. The component is housed in a 3mm x 3mm x 0.9mm LFCSP EP package for surface mounting, with a maximum supply current of 73mA.
Sign in to ask questions about the Analog Devices ADCLK914BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK914BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 7.5GHz |
| Height | 0.9mm |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 73mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.202ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 55mA |
| Turn-On Delay Time | 0.202ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK914BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
