
High-speed buffer amplifier featuring a 7.5GHz maximum frequency and SiGe technology. This ultrafast component offers an open-collector HVDS output and accepts LVTTL input. Operating from a 2.97V to 3.63V supply, it boasts a propagation delay of 0.202ns. Packaged in an LFCSP EP for surface mounting, it operates across a temperature range of -40°C to 125°C.
Analog Devices ADCLK914BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 7.5GHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.202ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.202ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK914BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
