
BOARD EVAL FOR ADCLK925 16LFCSP
Sign in to ask questions about the Analog Devices ADCLK925/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK925/PCBZ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 6GHz |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Receiver, Clock, Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 76mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK925/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
