
High-speed buffer amplifier IC featuring 7.5GHz maximum frequency operation. This SiGe buffer amplifier offers a single input and dual outputs, with a propagation delay of 0.095ns and turn-on delay time of 0.125ns. Designed for surface mount applications, it operates within a supply voltage range of 2.375V to 3.63V and functions across an extended temperature range of -40°C to 125°C. The component is packaged in an LFCSP EP with tin, matte contact plating and is supplied on tape and reel.
Analog Devices ADCLK925BCPZ-R7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 7.5GHz |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.125ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK925BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
