
Ultrafast SiGe ECL Clock/Data Buffer, a single-circuit buffer amplifier designed for high-speed signal distribution. Features a 7.5GHz maximum operating frequency and 0.095ns propagation delay. Operates from a 2.375V to 3.63V supply voltage with a maximum supply current of 97mA. Packaged in an LFCSP EP surface-mount package, measuring 3mm x 3mm x 0.9mm. Suitable for operation across a -40°C to 125°C temperature range.
Analog Devices ADCLK925BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 7.5GHz |
| Height | 0.9mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 7.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 97mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Propagation Delay | 0.095ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Supply Current | 77mA |
| Turn-On Delay Time | 0.125ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK925BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
