
SiGe Clock Fanout Buffer with four LVPECL outputs, capable of operating at frequencies up to 7GHz. Features a CMOS input and eight total outputs, with a propagation delay and turn-on delay of 0.13ns. Designed for 2.5V/3.3V operation, with supply voltage ranging from 2.375V to 3.63V. Packaged in an LFCSP EP with Tin, Matte contact plating, operating between -40°C and 85°C.
Sign in to ask questions about the Analog Devices ADCLK944BCPZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK944BCPZ-R2 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 7GHz |
| Height | 800um |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.13ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK944BCPZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
