
Analog Devices ADCLK944BCPZ-WP technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 7GHz |
| Height | 0.75mm |
| Input | CMOS |
| Length | 3.1mm |
| Max Frequency | 7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 165mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.375V |
| Nominal Supply Current | 139mA |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 50 |
| Packaging | Tray |
| Propagation Delay | 0.13ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.13ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK944BCPZ-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
