
SiGe Clock Fanout Buffer with six LVPECL outputs. Features a maximum frequency of 4.8GHz and a single CMOS input. Operates within a supply voltage range of 2.97V to 3.63V, with a temperature range of -40°C to 85°C. Includes a propagation delay of 0.22ns and a turn-on delay time of 0.22ns. Packaged in LFCSP EP, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADCLK946BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADCLK946BCPZ-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SiGe |
| Turn-On Delay Time | 0.22ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADCLK946BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
